- RS Stock No.:
- 829-5657
- Mfr. Part No.:
- 1SNA199081R1500 - D1.5/6.ADO
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 829-5657
- Mfr. Part No.:
- 1SNA199081R1500 - D1.5/6.ADO
- Brand:
- Entrelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ADO IDC Terminal Blocks
The ADO series system terminal blocks are based on IDC (insulation displacement) technology. It offers reliable and secure connection and reduces wiring time by 80% in comparison to screw clamp connection.
Features and Benefits
Improved reliability of installation
Maintenance free screwless connection
C shape jaw allows permanently balanced contact forces
Space saving in cabinets thanks to high density wiring (up to 2 wires per clamp)
Variety of functions across series, depending on model: feed-through, disconnect, fuse, ground, and so forth
Maintenance free screwless connection
C shape jaw allows permanently balanced contact forces
Space saving in cabinets thanks to high density wiring (up to 2 wires per clamp)
Variety of functions across series, depending on model: feed-through, disconnect, fuse, ground, and so forth
Specifications
Attribute | Value |
---|---|
Colour | Red |
Number of Levels | Single |
Series | SNA |
Termination Method | IDC Connection |
Cable CSA | 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 1 kV ac |
Pitch | 6mm |
Maximum Operating Temperature | +40°C |