Non-Isolated DC-DC Converter 7 → 42V dc Input, 3.3V dc Output, 1A

  • RS Stock No. 811-1420
  • Mfr. Part No. R-78T3.3-1.0/AL-TRAY
  • Brand Recom
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

R-78Txx 1.0 Series Single Output DC/DC Converter

The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.
The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for portable battery-operated applications.

Efficiency up to 95%
No need for heatsinks
Industry standard Pin-out
1.5A start-up overload capacity
Wide input range 7V-42V
Operating temperature range -40°C to 85°C
Short circuit protection
350kHz fixed switching frequency, shielded magnetics
Low profile
Low cost

Specifications
Attribute Value
Output Voltage 3.3V dc
Output Current 1A
Mounting Type Screw Mount, Surface Mount
Number of Outputs 1
Length 23mm
Width 25mm
Depth 10mm
Efficiency 88%
Package SIP
Minimum Temperature -40°C
Maximum Temperature +85°C
Load Regulation ±0.4%
Line Regulation ±0.2%
MTBF 367000h
Ripple And Noise 100mV Pk-Pk
Weight 4.5g
Available to back order for despatch 02.11.2020
Price Each
kr 135,38
(exc. VAT)
kr 169,22
(inc. VAT)
Units
Per unit
1 - 4
kr 135,38
5 - 9
kr 128,67
10 - 24
kr 121,86
25 - 49
kr 115,05
50 +
kr 108,35
Related Products
Ultra Compact SIP-8 Package. Smallest Footprint 9 W ...
Description:
Ultra Compact SIP-8 Package. Smallest Footprint 9 W Converter. Single & Dual Outputs2:1 Input Range. Operating Temperature -40 °C to +85 °C1600 VDC Input to Output Isolation. Fully Regulated Output. No Minimum Load Required. Remote On/Off3 Year Warranty.
TEC 3 is a new series with the ...
Description:
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. ...
Non-isolated. Lynx™ package & pin out. Wide input ...
Description:
Non-isolated. Lynx™ package & pin out. Wide input voltage range. Up to 5A output current. Adjustable output voltage via external resistors. Remote On/Off Control. Low output noise and ripple. Under-voltage lockout, over-current and over-temperature protection.
Non-isolated. Austin Mini. Lynx™ is pin to pin ...
Description:
Non-isolated. Austin Mini. Lynx™ is pin to pin compatible with Austin Micro. Lynx™ series. Wide input voltage range. Adjustable output voltage via external resistors. Remote On/Off Control. Low output noise and ripple. Under-voltage lockout, over-current and over-temperature protection.