Schneider Electric 3PDT Non-Latching Relay PCB Mount, 48V ac Coil, 10 A

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Schneider Electric Miniature Relays - RXM Series

Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.

Features & Benefits

  • Easy to install and programme, integration into current devices is also easy and they have the functionality to be adapted for all voltages

  • Simple to use with no adjustments required for standard applications

  • Each miniature relay from the RXM range features a test button and mechanical indicator of the relay status

  • If you are looking for a base for assembly on to a DIN rail or with screws these need to be ordered separately

  • Robust and hard-wearing

  • Compact in design and in size

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

Specifications
Attribute Value
Coil Voltage 48 V ac
Coil Resistance 770 Ω
Contact Configuration 3PDT
Mounting Type PCB Mount
Switching Current 10A
Terminal Type Quick Connect
Maximum Switching Voltage AC 250V ac
Maximum Switching Voltage DC 28V dc
Maximum Switching Power AC 2.5 kVA
Discontinued product
Related Products
Relpol RM51 series miniature relays for general purpose ...
Description:
Relpol RM51 series miniature relays for general purpose applications. The RM51 relays are designed for PCB mounting and are suitable for a wide range of applications such as household electrical appliances, automation systems, electronic equipment, instrument and meter, telecommunication devices ...
IM-C signal relays with a compact slimline design ...
Description:
IM-C signal relays with a compact slimline design and a high mechanical shock resistance. With a 10x6mm footprint and a low profile of 5.65mm these IM-C relays are ideal for use in applications that require a high PCB density design. ...
LY Series 10 A miniature industrial relays are ...
Description:
LY Series 10 A miniature industrial relays are extremely compact, have a breaking capacity of 10 A to 220 VAC, with protection against standard arcs.Long service life, high-efficiency coil, highly resistant to impact and vibration.
Relays have a test button, LED indication and ...
Description:
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The ...