- RS Stock No.:
- 173-8963
- Mfr. Part No.:
- SFN4D-DC48V
- Brand:
- Panasonic
Available to back order for despatch 03.09.2024
Added
Price Each (In a Box of 10)
Kr. 286,066
(exc. VAT)
Kr. 357,582
(inc. VAT)
Units | Per unit | Per Box* |
10 - 40 | Kr. 286,066 | Kr. 2 860,66 |
50 - 90 | Kr. 254,892 | Kr. 2 548,92 |
100 - 240 | Kr. 224,279 | Kr. 2 242,79 |
250 + | Kr. 192,159 | Kr. 1 921,59 |
*price indicative |
- RS Stock No.:
- 173-8963
- Mfr. Part No.:
- SFN4D-DC48V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SFN Series
These low profile PCB mount safety relays have forcibly guided contacts and have extremely small power loss.
Maximum switching capacity 6A / 8A 250Vac
Maximum switching voltage 500Vac/dc
Nominal coil power consumption 390mW
Low profile, 14.5mm high
Reinforced insulation
Polarized magnet system with snap action function
Small total power loss
Maximum switching voltage 500Vac/dc
Nominal coil power consumption 390mW
Low profile, 14.5mm high
Reinforced insulation
Polarized magnet system with snap action function
Small total power loss
Standards
EN50205; EN50178
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Mounting Type | PCB Mount |
Contact Configuration | 4PST, DPST |
Number of Poles | 6 |
Coil Resistance | 5.486 kΩ |
Switching Current | 8A |
Maximum Switching Current AC | 8 A |
Coil Power | 420mW |
Maximum Switching Current DC | 8 A |
Maximum Switching Voltage DC | 500V |
Maximum Switching Voltage AC | 500V |
Terminal Type | Through Hole |
Standards Met | EN 61810-1 |
Depth | 33mm |
Maximum Operating Temperature | +92°C |
Life | 10000000 (Electrical) cycles |
Contact Material | Gold Plated |
Series | SFN4D |
Minimum Operating Temperature | -25°C |
Isolation Coil To Contact | 5kV rms |
Length | 53.3mm |
Height | 14.5mm |