Phoenix Contact SPDT Automotive Relay PCB Mount, 110V dc Coil, 10 mA, 10 mA @ 12 V Miniature Relay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Plug-in miniature relay, with power contact, 1 changeover contact, test button, mechanical switch position indicator, status LED, free wheeling diode, polarity A1+, A2-, input voltage 110 V DC

Specifications
Attribute Value
Coil Voltage 110 V dc
Isolation Coil To Contact 5kV ac
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 10 mA @ 12 V
Terminal Type Through Hole
Number of Poles 1
Maximum Switching Current AC 10 mA
Maximum Switching Current DC 10 mA
Maximum Switching Voltage AC 250V
Maximum Switching Voltage DC 250V
Length 12.7mm
Height 29mm
Depth 25mm
Available to back order for despatch 04.08.2020
Price Each
kr 57,54
(exc. VAT)
kr 71,92
(inc. VAT)
Units
Per unit
1 +
kr 57,54
Related Products
The Cosel DBS series of DC-DC converters offer ...
Description:
The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power ...
Ultra wide input voltage range: 200 - 1500VDCIndustrial ...
Description:
Ultra wide input voltage range: 200 - 1500VDCIndustrial grade operating temperature: -40℃ to +70℃4000VAC high isolation voltage. High efficiency, Low ripple & noise. Input under-voltage protection, reverse input voltage protection, Output short circuit, over-current, over-voltage protectionUL 1741/CSA-C22.2 ...
The Power-One HR Series of DC-DC converters offers ...
Description:
The Power-One HR Series of DC-DC converters offers a range of railway power supplies for use in transportation and other advanced electronic systems. These DC-DC converters feature a wide input voltage, very high efficiency, high reliability, low output voltage noise ...
These surface mount PCB relays have a 2000 ...
Description:
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment. High sensitivity of ...