- RS Stock No.:
- 217-2911
- Mfr. Part No.:
- TQ2SA-12V
- Brand:
- Panasonic
- RS Stock No.:
- 217-2911
- Mfr. Part No.:
- TQ2SA-12V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Note
For through hole types see stk no. 113-8825 typically
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Switching Current | 2 A |
Mounting Type | PCB Mount |
Terminal Type | Surface Mount |
Coil Resistance | 1.028 kΩ |
Application | General Purpose |
Length | 14mm |
Depth | 11.5mm |
Height | 5.6mm |
Dimensions | 14 x 11.5 x 5.6mm |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power DC | 60 W |
Coil Power | 140mW |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 62.5 VA |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated |
Life | 100000000 (Electrical) cycles |