Phoenix Contact 3PDT Non-Latching Relay PCB Mount, 24V ac Coil, 10 A

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): IT
Product Details

Interface relay, Series PR3, 10 A

Octal relay

8-pin relay with 2-changeover contacts (2 x 10 A)
11-pin relay with 3-changeover contacts (3 x 10 A)
Mechanical switch setting indicator
Manual testing button
Plug-in

Relay socket

For 8 or 11-pin octal relays
Screw terminal
DIN rail assembly
Relay Socket For Use With PR3 Series 508-0540

Standards

  IEC 60664

Approvals

  DIN VDE 0110

Specifications
Attribute Value
Coil Voltage 24 V ac
Coil Resistance 62 Ω
Contact Configuration 3PDT
Mounting Type Plug In
Switching Current 10A
Terminal Type Through Hole
Maximum Switching Voltage AC 250V ac
Maximum Switching Voltage DC 250V dc
Height 34.5mm
Length 52.5mm
Maximum Switching Power AC 2.5 kVA
Series REL-OR- 24AC/3X21
Depth 34.5mm
14 In stock for delivery within 2 working days
Price Each
kr 157,41
(exc. VAT)
kr 196,76
(inc. VAT)
Units
Per unit
1 - 24
kr 157,41
25 - 99
kr 140,39
100 - 249
kr 123,04
250 - 499
kr 105,70
500 +
kr 97,86
Not available for next day delivery
Related Products
Built-in bridge rectifier for AC or DC operation. ...
Description:
Built-in bridge rectifier for AC or DC operation. Bridge rectifier suppresses back EMF during DC operation. Dual function colour coded test button, push to test or lift to latch. Mechanical flag indicator and coil LED as standard. Contact material silver-nickel ...
Contacts remain latched on even after the supply ...
Description:
Contacts remain latched on even after the supply is removed for the 'set' input. Contacts are switched off by pulsing the 'reset' inputDPCO contact configuration. Dual function colour coded test button, push to test or lift to latch. Mechanical flag ...
All units have a Mechanical indicator and lockable ...
Description:
All units have a Mechanical indicator and lockable test button (with nameplate)Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet. Contact rating: 10A at 30Vdc/250Vac. Contact material: Ag. SnIn. Operating temperature: -40 → +60 ...
Integral coil status LED, and mechanical operation indicator. ...
Description:
Integral coil status LED, and mechanical operation indicator. Cadmium and lead free. Contact resistance: 100mΩCoil to contact isolation: 5000Vac. Operating temperature range: -40 to + 70°CH35.5, W29, D13mmDIN Rail and PCB sockets are available separately.