- RS Stock No.:
- 684-0037
- Mfr. Part No.:
- G7J2A2BB100120AC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 684-0037
- Mfr. Part No.:
- G7J2A2BB100120AC
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 25A |
Terminal Type | Screw |
Length | 51.5mm |
Minimum Operating Temperature | -25°C |
Height | 64mm |
Maximum Operating Temperature | +60°C |
Depth | 34.5mm |
Contact Material | Silver |
Series | G7J |
Maximum Switching Power DC | 750 W |
Maximum Switching Power AC | 5.5 kVA |
Application | General Purpose |