- RS Stock No.:
- 699-6112
- Mfr. Part No.:
- JQ1P-12V-F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-6112
- Mfr. Part No.:
- JQ1P-12V-F
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 110V dc |
Length | 20mm |
Coil Resistance | 360Ω |
Coil Power | 400mW |
Height | 15.6mm |
Depth | 10mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 10000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Isolation Coil To Contact | 4kVrms |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |