- RS Stock No.:
- 789-6716
- Mfr. Part No.:
- G9EN112DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 789-6716
- Mfr. Part No.:
- G9EN112DC
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G9EN Series
DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Gas injected and hermetically sealed construction
Operating time: 40ms max
Release time: 20ms max
Mechanical endurance over 200000 cycles
M4 screw terminal
Lead wire coil terminals
Release time: 20ms max
Mechanical endurance over 200000 cycles
M4 screw terminal
Lead wire coil terminals
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | Flange Mount |
Switching Current | 60A |
Terminal Type | Screw |
Maximum Switching Voltage DC | 400V |
Length | 64mm |
Coil Resistance | 28.8 Ω |
Coil Power | 5W |
Life | 3000 cycles |
Isolation Coil To Contact | 2.5kV ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Height | 50mm |
Depth | 26mm |
Series | G9EN |
Application | Power |