- RS Stock No.:
- 827-7062
- Mfr. Part No.:
- 199X-13
- Brand:
- Schneider Electric
32 In stock for same day dispatch
Added
Price Each
Kr. 588,39
(exc. VAT)
Kr. 735,49
(inc. VAT)
Units | Per unit |
1 + | Kr. 588,39 |
- RS Stock No.:
- 827-7062
- Mfr. Part No.:
- 199X-13
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
199 Series
The 199 series open type, heavy duty power relays offer high-capacity switching with high dielectric strength.
High-power contacts
Riveted construction
Blowout magnet option
RoHS compliant
Riveted construction
Blowout magnet option
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 40A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Screw |
Maximum Switching Voltage AC | 600V |
Maximum Switching Voltage DC | 28V dc |
Length | 79.2mm |
Coil Resistance | 290Ω |
Coil Power | 4W |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2.2kV ac |
Depth | 63.5mm |
Height | 58.7mm |
Life | 6000 (Electrical) Operations |
Maximum Switching Power AC | 1-1/2 hp |
Application | Power |