Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 548,95
(exc. VAT)
Kr. 686,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 54,895 | Kr. 548,95 |
| 100 + | Kr. 49,418 | Kr. 494,18 |
*price indicative
- RS Stock No.:
- 240-8278
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Surface Mount Fuse | |
| Current Rating | 60 A | |
| Voltage | 80 V | |
| Body Material | Ceramic | |
| Width | 4 mm | |
| Height | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 1500A | |
| Depth | 4mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Series | 28MH | |
| Terminal Material | Copper, Tin | |
| Resistance | 0.00085Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Fuse | ||
Current Rating 60 A | ||
Voltage 80 V | ||
Body Material Ceramic | ||
Width 4 mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 1500A | ||
Depth 4mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Series 28MH | ||
Terminal Material Copper, Tin | ||
Resistance 0.00085Ω | ||
- COO (Country of Origin):
- TW
RS PRO High Current Ceramic Micro Fuse
Introducing the range of RS PRO High Current Ceramic Micro Fuses, designed to be compatible for use with motors, air conditioners, pumps and much more. They are ideal for providing protection to devices and internal circuits from short circuits and overcurrent and are deliberately designed to blow when too much current is drawn, making them much more cost-effective than replacing more expensive parts. These RS PRO cartridge fuses are highly efficient and are ideal for use in a wide variety of solar-powered applications.
Features and Benefits:
Applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Surface Mount Fuse 60 A, 80 V
- RS PRO Surface Mount Fuse 40 A, 80 V
- RS PRO Surface Mount Fuse 50 A, 80 V
- RS PRO Surface Mount Fuse 80 A, 80 V
- RS PRO Surface Mount Fuse 100 A, 80 V
- RS PRO Surface Mount Fuse 20 A, 80 V
- RS PRO Surface Mount Fuse 30 A, 80 V
- Littelfuse Non-Resettable Surface Mount Fuse 60 A, 250 V ac