Bourns Surface Mount Fuse 20A, 32V dc
- RS Stock No.:
- 245-9251
- Mfr. Part No.:
- SF-1206SA2000R-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
Kr. 59,86
(exc. VAT)
Kr. 74,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | Kr. 5,986 | Kr. 59,86 |
| 100 - 190 | Kr. 5,537 | Kr. 55,37 |
| 200 - 990 | Kr. 5,251 | Kr. 52,51 |
| 1000 - 1990 | Kr. 5,114 | Kr. 51,14 |
| 2000 + | Kr. 4,988 | Kr. 49,88 |
*price indicative
- RS Stock No.:
- 245-9251
- Mfr. Part No.:
- SF-1206SA2000R-2
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Surface Mount Fuse | |
| Fuse Speed | T | |
| Height | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Breaking Capacity | 100A | |
| Maximum Operating Temperature | 150°C | |
| Package Type | Tape & Reel | |
| Depth | 0.7mm | |
| Standards/Approvals | RoHS, AEC-Q200, UL | |
| Series | SF-1206SA-R | |
| Package Size | 1206 | |
| Resistance | 0.00215Ω | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Fuse | ||
Fuse Speed T | ||
Height 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Breaking Capacity 100A | ||
Maximum Operating Temperature 150°C | ||
Package Type Tape & Reel | ||
Depth 0.7mm | ||
Standards/Approvals RoHS, AEC-Q200, UL | ||
Series SF-1206SA-R | ||
Package Size 1206 | ||
Resistance 0.00215Ω | ||
- COO (Country of Origin):
- TW
The Bourns SF-1206SA-R series is slow-blow surface mount fuse which has small chip size with current rating up to 20 A. The series is designed for use in automotive, data centre, industrial, telecom, and battery management system applications.
Operating temperature range from -55°C to 150°C
Halogen free
Related links
- Bourns Surface Mount Fuse 20 A, 32 V
- Bourns Surface Mount Fuse 15 A, 32 V dc
- Bourns Surface Mount Fuse 12 A, 32 V dc
- Bourns Surface Mount Fuse 10 A, 32 V dc
- Bourns Surface Mount Fuse 1.5 A, 65 V dc
- Bourns Surface Mount Fuse 1 A, 65 V dc
- Bourns Surface Mount Fuse 2 A, 63 V dc
- Bourns Surface Mount Fuse 7 A, 48 V dc