RS PRO Non-Resettable Fuse, Radial 6.3 A, 250 V

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr.106 76 

(exc. VAT)

Kr.133 45 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90Kr. 10,676Kr. 106,76
100 - 490Kr. 8,591Kr. 85,91
500 - 1490Kr. 7,093Kr. 70,93
1500 - 2490Kr. 6,109Kr. 61,09
2500 +Kr. 5,663Kr. 56,63

*price indicative

RS Stock No.:
611-9346
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Non-Resettable Fuse

Current Rating

6.3 A

Lead Orientation

Radial

Voltage

250 V

Fuse Speed

T

Body Material

Nylon

Lead Length

4.3mm

Length

7.2mm

Height

8mm

Minimum Operating Temperature

-40°C

Breaking Capacity

35A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Diameter

8.5 mm

Series

TR5

Lead Diameter

0.6mm

COO (Country of Origin):
CN

High Performance, Series TR5


For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

All fuses have Thermoplaste Polyamide bodies

Approvals

UL; VDE; SEMKO

Related links