Littelfuse Non-Resettable Fuse, Radial 250mA, 125V ac/dc
- RS Stock No.:
- 738-3080
- Mfr. Part No.:
- 0259.250T
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 88,55
(exc. VAT)
Kr. 110,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 34 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 88,55 |
| 25 - 99 | Kr. 78,25 |
| 100 - 249 | Kr. 50,45 |
| 250 - 499 | Kr. 49,19 |
| 500 + | Kr. 42,33 |
*price indicative
- RS Stock No.:
- 738-3080
- Mfr. Part No.:
- 0259.250T
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Product Type | Non-Resettable Fuse | |
| Lead Orientation | Radial | |
| Fuse Speed | F | |
| Body Material | Nylon | |
| Lead Length | 5mm | |
| Length | 13mm | |
| Height | 8mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL | |
| Series | 259 | |
| Lead Diameter | 0.635mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Non-Resettable Fuse | ||
Lead Orientation Radial | ||
Fuse Speed F | ||
Body Material Nylon | ||
Lead Length 5mm | ||
Length 13mm | ||
Height 8mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL | ||
Series 259 | ||
Lead Diameter 0.635mm | ||
Littelfuse 259 Series Safe-T-Plus Fuses
The Littelfuse Safe-T-Plus 259 series offers a range of encapsulated fuses designed to enable greater safety for operating electronic equipment within potentially explosive environments.
Special Application Fuses
Related links
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 250 V ac
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 250 mA, 125 V
- Littelfuse Non-Resettable Fuse 250 mA, 125 V ac/dc
- Wickmann Non-Resettable Fuse 250 V ac
- RS PRO Non-Resettable Fuse 250 V
- RS PRO Non-Resettable Fuse 250 V ac