RS PRO Non-Resettable Fuse, Axial 500mA, 125V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 58,69

(exc. VAT)

Kr. 73,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 20 July 2026
  • Plus 170 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240Kr. 5,869Kr. 58,69
250 +Kr. 5,56Kr. 55,60

*price indicative

Packaging Options:
RS Stock No.:
764-9457
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Non-Resettable Fuse

Lead Orientation

Axial

Fuse Speed

FF

Body Material

Epoxy Coated

Height

7.1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Breaking Capacity

50A

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS Very Fast Acting Axial Fuses


RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.

All fuses have Thermoplaste Polyamide bodies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy