Littelfuse Non-Resettable Fuse, Radial 500mA, 125V ac/dc
- RS Stock No.:
- 878-3251
- Distrelec Article No.:
- 133-04-847
- Mfr. Part No.:
- 0273.500H
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 127,33
(exc. VAT)
Kr. 159,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 199 unit(s) shipping from 11 September 2026
- Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 127,33 |
| 10 - 19 | Kr. 120,69 |
| 20 - 24 | Kr. 108,22 |
| 25 - 49 | Kr. 97,24 |
| 50 + | Kr. 88,09 |
*price indicative
- RS Stock No.:
- 878-3251
- Distrelec Article No.:
- 133-04-847
- Mfr. Part No.:
- 0273.500H
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Product Type | Non-Resettable Fuse | |
| Lead Orientation | Radial | |
| Fuse Speed | FF | |
| Body Material | Tin Plated Copper | |
| Lead Length | 4.32mm | |
| Length | 25.4mm | |
| Height | 8.89mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -55°C | |
| Breaking Capacity | 10000A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | 273 | |
| Lead Diameter | 0.635mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Non-Resettable Fuse | ||
Lead Orientation Radial | ||
Fuse Speed FF | ||
Body Material Tin Plated Copper | ||
Lead Length 4.32mm | ||
Length 25.4mm | ||
Height 8.89mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -55°C | ||
Breaking Capacity 10000A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series 273 | ||
Lead Diameter 0.635mm | ||
- COO (Country of Origin):
- MX
Littelfuse MICRO Series Fuses
The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features:
High breaking capacity
Plug-in with short or long leads options
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac
- Littelfuse Non-Resettable Fuse 250 V ac
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc