- RS Stock No.:
- 878-3826
- Mfr. Part No.:
- 45201.5MRL
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3826
- Mfr. Part No.:
- 45201.5MRL
- Brand:
- Littelfuse
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 452 Series NANO2 Surface Mount Fuses
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.
Time-lag
Small size
Low temperature de-rating
Small size
Low temperature de-rating
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | T |
Body Material | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |