- RS Stock No.:
- 110-8464
- Mfr. Part No.:
- 7010.7030.13
- Brand:
- Schurter
Discontinued product
Alternative
SchurterPC Board Non Resettable Fuse, Axial 250mA, 125V ac/dc
kr 10,846
Each (In a Pack of 5)
RS Stock No.: 167-6248
- RS Stock No.:
- 110-8464
- Mfr. Part No.:
- 7010.7030.13
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
IEC standard 172322 series minifuses
Axial component fuses designed for direct solder mounting on PCB.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Super fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Standards
UL and CSAC 22-2, GAM T1, LNZ, IEC 127.3 sheet II listed
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 2.36mm |
Body Height | 8mm |
Wire Length | 34mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V ac/V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.62mm |