- RS Stock No.:
- 173-9808
- Mfr. Part No.:
- 7100.1018.13
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 173-9808
- Mfr. Part No.:
- 7100.1018.13
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FRT250F and FRT250T series fuses
Miniature fuses for soldering onto PCB.
Black UL 94-V0 self-extinguishing thermoplastic enclosure.
Fast-acting (FRT250F) or time-delayed (FRT250T) fuses with low breaking capacity.
Black UL 94-V0 self-extinguishing thermoplastic enclosure.
Fast-acting (FRT250F) or time-delayed (FRT250T) fuses with low breaking capacity.
Standards
IEC 127-4//1
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Length | 11.5mm |
Body Width | 5mm |
Body Height | 8mm |
Wire Length | 3.5mm |
Wire Pitch | 7.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
- RS Stock No.:
- 173-9808
- Mfr. Part No.:
- 7100.1018.13
- Brand:
- Schurter