Recently searched

    Maxim Integrated 64kbit 70ns NVRAM, 28-Pin EDIP, DS1225AD-70IND+

    RS Stock No.:
    191-5735
    Mfr. Part No.:
    DS1225AD-70IND+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all NVRAM
    115 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 232,87

    (exc. VAT)

    kr 291,09

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 232,87
    10 - 24kr 216,88
    25 - 99kr 214,49
    100 - 249kr 183,51
    250 +kr 177,42
    RS Stock No.:
    191-5735
    Mfr. Part No.:
    DS1225AD-70IND+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    PH

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    PH

    Product Details



    Specifications

    AttributeValue
    Memory Size64kbit
    Organisation8K x 8
    Maximum Random Access Time70ns
    Mounting TypeThrough Hole
    Package TypeEDIP
    Pin Count28
    Dimensions39.37 x 18.29 x 10.67mm
    Length39.37mm
    Width18.29mm
    Height10.67mm
    Maximum Operating Supply Voltage5.5 V
    Maximum Operating Temperature+85 °C
    Number of Words8K
    Minimum Operating Supply Voltage4.5 V
    Minimum Operating Temperature-40 °C
    Number of Bits per Word8bit
    115 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 232,87

    (exc. VAT)

    kr 291,09

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 232,87
    10 - 24kr 216,88
    25 - 99kr 214,49
    100 - 249kr 183,51
    250 +kr 177,42