Recently searched

    Maxim Integrated 16kbit 100ns NVRAM, 24-Pin EDIP, DS1220AD-100+

    RS Stock No.:
    192-1212
    Mfr. Part No.:
    DS1220AD-100+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all NVRAM
    14 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 14)

    kr 155,314

    (exc. VAT)

    kr 194,142

    (inc. VAT)

    UnitsPer unitPer Tube*
    14 - 14kr 155,314kr 2 174,396
    28 - 84kr 150,406kr 2 105,684
    98 - 238kr 130,317kr 1 824,438
    252 - 490kr 124,633kr 1 744,862
    504 +kr 123,841kr 1 733,774
    *price indicative
    RS Stock No.:
    192-1212
    Mfr. Part No.:
    DS1220AD-100+
    Brand:
    Maxim Integrated

    Legislation and Compliance


    Product Details

    Non-Volatile RAM, Maxim Integrated


    Note


    Specifications

    AttributeValue
    Memory Size16kbit
    Organisation2K x 8 bit
    Interface TypeParallel
    Data Bus Width8bit
    Maximum Random Access Time100ns
    Mounting TypeThrough Hole
    Package TypeEDIP
    Pin Count24
    Dimensions34.04 x 18.29 x 9.4mm
    Length34.04mm
    Width18.29mm
    Height9.4mm
    Maximum Operating Supply Voltage5.5 V
    Maximum Operating Temperature+70 °C
    Minimum Operating Supply Voltage4.5 V
    Minimum Operating Temperature0 °C
    14 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 14)

    kr 155,314

    (exc. VAT)

    kr 194,142

    (inc. VAT)

    UnitsPer unitPer Tube*
    14 - 14kr 155,314kr 2 174,396
    28 - 84kr 150,406kr 2 105,684
    98 - 238kr 130,317kr 1 824,438
    252 - 490kr 124,633kr 1 744,862
    504 +kr 123,841kr 1 733,774
    *price indicative