Maxim Integrated NVRAM, 32-Pin EDIP, DS1554-70+
- RS Stock No.:
- 192-1237
- Mfr. Part No.:
- DS1554-70+
- Brand:
- Maxim Integrated
View all NVRAM
11 In stock for delivery within 1 working days
Price Each (In a Tube of 11)
kr 349,763
(exc. VAT)
kr 437,204
(inc. VAT)
Units | Per unit | Per Tube* |
11 - 11 | kr 349,763 | kr 3 847,393 |
22 - 88 | kr 334,048 | kr 3 674,528 |
99 - 242 | kr 298,627 | kr 3 284,897 |
253 - 484 | kr 284,999 | kr 3 134,989 |
495 + | kr 273,643 | kr 3 010,073 |
*price indicative |
- RS Stock No.:
- 192-1237
- Mfr. Part No.:
- DS1554-70+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Non-Volatile RAM, Maxim Integrated
Note
Specifications
Attribute | Value |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 32 |
Dimensions | 43.69 x 18.8 x 9.4mm |
Length | 43.69mm |
Width | 18.8mm |
Height | 9.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
11 In stock for delivery within 1 working days
Price Each (In a Tube of 11)
kr 349,763
(exc. VAT)
kr 437,204
(inc. VAT)
Units | Per unit | Per Tube* |
11 - 11 | kr 349,763 | kr 3 847,393 |
22 - 88 | kr 334,048 | kr 3 674,528 |
99 - 242 | kr 298,627 | kr 3 284,897 |
253 - 484 | kr 284,999 | kr 3 134,989 |
495 + | kr 273,643 | kr 3 010,073 |
*price indicative |