Maxim Integrated 64kbit 70ns NVRAM, 28-Pin EDIP, DS1225AD-150IND+
- RS Stock No.:
- 192-1630
- Mfr. Part No.:
- DS1225AD-150IND+
- Brand:
- Maxim Integrated
View all NVRAM
22 In stock for delivery within 1 working days
Price Each
kr 252,00
(exc. VAT)
kr 315,00
(inc. VAT)
Units | Per unit |
1 - 9 | kr 252,00 |
10 - 24 | kr 234,50 |
25 - 99 | kr 232,10 |
100 - 249 | kr 198,73 |
250 + | kr 191,99 |
Packaging Options:
- RS Stock No.:
- 192-1630
- Mfr. Part No.:
- DS1225AD-150IND+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Static RAM, Maxim Integrated
Note
Specifications
Attribute | Value |
Memory Size | 64kbit |
Organisation | 8K x 8 bit |
Maximum Random Access Time | 70ns |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 28 |
Dimensions | 39.37 x 18.29 x 10.67mm |
Length | 39.37mm |
Width | 18.29mm |
Height | 10.67mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 8K |
Minimum Operating Supply Voltage | 4.5 V |
Number of Bits per Word | 8bit |