Konftel Konftel 300IP Conference Phone with LCD Display

  • RS Stock No. 910-6700
  • Mfr. Part No. 910101079
  • Brand Konftel
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Konftel 300IP Conference Phone

The Konftel 300IP is a flexible SIP-based conference phone, perfect for companies that use IP voice services. It is clear, natural sound comes from OmniSound, Konftel’s patented wideband audio technology. The stylishly designed Konftel 300IP is packed with intelligent features for more efficient conference calls.
The Konftel 300IP is also ideal for larger conferences since it can accommodate expansion microphones, an external wireless headset and a PA system

OmniSound® Wideband
Microphone: Omnidirectional, 360゚
Reception area: up to 12 people (30 m2)
Speakers: frequency range: 200–7000 Hz
Volume: Max 90 db
Equalizer: soft, neutral, bright
Display: LCD, 128x64 pixel
Phone book: < 1000 entries per profile
Support recording on SD & SDHC (≤ 32 GB) memory card
Kensington® security slot
Call hold
Call waiting

Konftel Conference Phones

Specifications
Attribute Value
Number of Phone Lines 1
Model Number Konftel 300IP
Conference Calls Yes
Wireless Yes
LCD Display Yes
Mount Style Desktop
Phone Book Capacity <1000 (Per Profile)
Discontinued product
Related Products
The VR Help Point family of telephones is ...
Description:
The VR Help Point family of telephones is fully electronic, vandal and weather resistant. It provides hands-free loud speaking communications for any public area. SMART Analogue The standard analogue unit provides basic telephone functions and can be connected to any ...
The Auteldac 5 (A5) telephone is an ATEX ...
Description:
The Auteldac 5 (A5) telephone is an ATEX and IECEx approved, weather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes. Certified for safe operation in hazardous areas, the Auteldac 5 carbon loaded glass filled polyester enclosure eliminates ...
The BT Diverse 7450 Plus has a built ...
Description:
The BT Diverse 7450 Plus has a built in digital answering machine. Conference Call Call Transfer Internal Calls Backlit LCD Standard / Polyphonic Ring Tones Base Ringer Handsfree Headset Socket Auto Answer Mute Handset Naming Keylock 200 Name & Number ...
Hands-free telephone for personal or conference meetings. Ideal ...
Description:
Hands-free telephone for personal or conference meetings. Ideal for 30m² room coverage. Full two way conversation. Simply plug into phone socket. Omnidirectional microphone. Redial function. Last number redial. Integrated keypad. Mute button. Tape output.