POLYCOM VVX 300 Conference Phone with LCD Display

  • RS Stock No. 914-7076
  • Mfr. Part No. 2200-46135-025
  • Brand Polycom
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Polycom VVX 300 Series Business Media Phones

The Polycom VVX 300 Series are Powerful entry-level business media phones that deliver crystal clear communications, enhanced collaboration and personal productivity

Backlit grayscale graphical LCD (208 x 104)
6 line or speed dial keys
HD Voice up to 7KHz on all audio paths (Speaker, Handset, Headset)
2 x Ethernet 10/100 or GigE (VVX 310)
Asian character support
Hard Keys: 12-key dial pad, home, speaker, mute, headset, volume, messages, hold, transfer
4-way navigation cluster with center "select" key
Supports VVX Expansion Module and VVX Colour Expansion Module (Expandability up to 3 modules)

Unsurpassed voice quality and clarity

The VVX 300 Series delivers breakthrough Polycom® HD Voice™ quality for lifelike conversations while minimizing fatigue, making calls more efficient and productive

The VVX 300 Series is easy to deploy and simple to manage. Using an enterprisegrade, Web-based configuration method allows administrators to easily provision and maintain even a large number of phones throughout the entire organization

Supplied with

VVX 300 console
Handset with handset cord
Network (LAN) Cable - CAT-5E
Quick Start Guide
A ferrite clamp

Business Media Phones

All the telephones in this range offer last number redial and are wall mountable.

Specifications
Attribute Value
Number of Phone Lines 6
Model Number VVX 300
Handset Yes
Conference Calls Yes
LCD Display Yes
Mount Style Desktop
Discontinued product
Related Products
The Auteldac 5 (A5) telephone is an ATEX ...
Description:
The Auteldac 5 (A5) telephone is an ATEX and IECEx approved, weather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes. Certified for safe operation in hazardous areas, the Auteldac 5 carbon loaded glass filled polyester enclosure eliminates ...
Titan's aluminium body is robust and designed to ...
Description:
Titan's aluminium body is robust and designed to look good and last longer in hostile outdoor environments. Along with weather and vandal resistance, the Titan range meets the acoustic performance, reliability and varying applications demanded by today's markets.Titan is simple ...
The Commander family of telephones are tough, weather ...
Description:
The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes.The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view ...
The VR Help Point family of telephones is ...
Description:
The VR Help Point family of telephones is fully electronic, vandal and weather resistant. It provides hands free loudspeaking communications for any public area. Incoming calls are indicated by a flashing LED and audible warble tone. Vandal Resistant Metal Buttons. ...