POLYCOM VVX 500 Multi-Line & Conference Phone with LCD Display

  • RS Stock No. 914-7091
  • Mfr. Part No. 2200-44500-025
  • Brand Polycom
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Polycom VVX 500 Business Media Phones

The Polycom VVX 500 series business media phone is designed for busy managers and knowledge workers in environments from small and medium businesses to large enterprises. It is a powerful yet intuitive office phone that can keep up with their multitasking and schedule juggling.
Designed for a broad range of UC environments, the VVX 500 series improves productivity through a touch-screen interface. It also serves as an application platform that complements the applications on the computer

3.5in. (9-cm) TFT (320 x 240)
Up to 12 line appearances
Immersive capacitive touch UI
Streaming media video playback
VVX 500 supports video conferencing (post FCS). It is an optional Polycom branded USB camera accessory that connects to the phone to enable video
Full Browser (Webkit)
HD Voice up to 14KHz on all audio paths (Speaker, Handset, Headset)
2 x Ethernet 10/100/1000
2 x USB 2.0 host
"Green" - low power
Hard Keys: 12-key keypad, home, speaker, mute, volume, headset
Supports expansion modules
Headset and Accessories: RJ9 wired headsets, Wireless connectivity via electronic hook-switch, headset, Tech bulletin
USB-wired headsets
Wireless USB headsets

UC Software and Polycom Desktop Connector to PCs; keyboard and mouse sharing
Microsoft Exchange calendar integration
Touch-screen interface
Expandable accessories for video and wireless
Open application platform and Web browser
Simple, flexible and secure provisioning options

Polycom VVX 500 series supports expansion modules for applications such as personal videoconferencing and wireless networking. It is easy to deploy and manage with an enterprise-grade configuration method, so administrators can easily provision and maintain handsets throughout the enterprise.
Polycom VVX 500 series harnesses your existing IT investments by integrating with more IP PBX systems than any other business media phone in the industry

Supplied with

Polycom VVX 500 Series console
Handset with handset cord
Network (LAN) cable - CAT-5E
Quick start guide

Business Media Phones

All the telephones in this range offer last number redial and are wall mountable.

Specifications
Attribute Value
Number of Phone Lines 12
Model Number VVX 500
Handset Yes
Conference Calls Yes
Wireless Yes
LCD Display Yes
Mount Style Desktop
Discontinued product
Related Products
Titan’s aluminium body is robust and designed to ...
Description:
Titan’s aluminium body is robust and designed to last longer in hostile outdoor environments. Along with weather and vandal resistance, the Titan range meets the acoustic performance, reliability and varying applications demanded by markets. Titan is simple to install with ...
The VR Help Point family of telephones is ...
Description:
The VR Help Point family of telephones is fully electronic, vandal and weather resistant. It provides hands-free loud speaking communications for any public area. SMART Analogue The standard analogue unit provides basic telephone functions and can be connected to any ...
The Auteldac 5 (A5) telephone is an ATEX ...
Description:
The Auteldac 5 (A5) telephone is an ATEX and IECEx approved, weather resistant unit, designed to withstand arduous industrial atmospheres and environmental extremes. Certified for safe operation in hazardous areas, the Auteldac 5 carbon loaded glass filled polyester enclosure eliminates ...
Titan's aluminium body is robust and designed to ...
Description:
Titan's aluminium body is robust and designed to look good and last longer in hostile outdoor environments. Along with weather and vandal resistance, the Titan range meets the acoustic performance, reliability and varying applications demanded by today's markets.Titan is simple ...