- RS Stock No.:
- 914-7101
- Mfr. Part No.:
- 2200-15987-025
- Brand:
- Polycom
Discontinued product
- RS Stock No.:
- 914-7101
- Mfr. Part No.:
- 2200-15987-025
- Brand:
- Polycom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polycom CX600 IP Phone
Polycom CX600 IP phone delivers all the features included in Microsoft Lync environments to provide a cost effective, mainstream desktop phone. Polycom CX600 IP phone features Polycom HD Voice technology for crystal-clear calls and robust interoperability with the Microsoft Lync platform, maximising productivity for office workers.
The large 3.5 in high-resolution colour display and easy navigation buttons enable familiar dialing controls, calendar and contact directory access, and presence indication
The large 3.5 in high-resolution colour display and easy navigation buttons enable familiar dialing controls, calendar and contact directory access, and presence indication
Optimized for Lync 2013 and Lync 2010
Embedded Lync Phone Edition client
A 3.5in. (9-cm) TFT colour display
A two-port gigabit Ethernet switch
USB "Better Together" functionality for pairing with a PC
Polycom HD Voice technology in the handset, headset, and speakerphone for stunning voice quality and clarity
On-screen presence status indicators for each of a user's contacts
Embedded Lync Phone Edition client
A 3.5in. (9-cm) TFT colour display
A two-port gigabit Ethernet switch
USB "Better Together" functionality for pairing with a PC
Polycom HD Voice technology in the handset, headset, and speakerphone for stunning voice quality and clarity
On-screen presence status indicators for each of a user's contacts
Polycom CX600 IP phone features Polycom HD Voice technology which brings lifelike richness and clarity to every call.
Supplied with
CX600 IP phone base
3 position stand
Handset
6 ft. handset curly cord
Captive USB cable
Quickstart Guide
Warranty Card
3 position stand
Handset
6 ft. handset curly cord
Captive USB cable
Quickstart Guide
Warranty Card
Polycom Conference Phone
Specifications
Attribute | Value |
---|---|
Mount Style | Desktop |
Conference Calls | Yes |
Number of Phone Lines | 1 |