- RS Stock No.:
- 521-2999
- Brand:
- RS PRO
- RS Stock No.:
- 521-2999
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | F2 |
Voltage Rating | 415V ac |
Fuse Standard | BS 88, IEC 269-1 |
Application Category | gG |
Tag Width | 15mm |
High Rupture Capacity | Yes |
Overall Length | 67mm |
Body Diameter | 17.5mm |
Tag Type | Blade |
Body Length | 35.5mm |
Body Height | 35.5mm |
Fuse Dimensions | 17.5 x 67mm |