- RS Stock No.:
- 851-7531
- Brand:
- RS PRO
- RS Stock No.:
- 851-7531
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO PE Oil Can, 1 L
This plastic jug from RS PRO is handy as both a pouring vessel and a storage container. It's suitable to use with harsh liquids such as fuel and oil.
The lightweight dispenser is made from durable polyethylene (PE) plastic. This makes it convenient to carry around and long-lasting. PE is also resistant to chemicals and won't corrode in contact with motor fluids. The flexible spout makes it easy to pour liquids into difficult-to-reach engine parts. The jug doubles up as a storage container thanks to its screw-on lid and spout cap that allow you to seal it effectively. Its spout is also removable so you can detach it when you don't need it.
Jugs like this one are found in most garages and workshops and can be used at home or in industrial applications. This dispenser is available from RS PRO in three different sizes.
The lightweight dispenser is made from durable polyethylene (PE) plastic. This makes it convenient to carry around and long-lasting. PE is also resistant to chemicals and won't corrode in contact with motor fluids. The flexible spout makes it easy to pour liquids into difficult-to-reach engine parts. The jug doubles up as a storage container thanks to its screw-on lid and spout cap that allow you to seal it effectively. Its spout is also removable so you can detach it when you don't need it.
Jugs like this one are found in most garages and workshops and can be used at home or in industrial applications. This dispenser is available from RS PRO in three different sizes.
Features and Benefits
Capacity of 1 L
PE material
Oil dispenser type
PE material
Oil dispenser type
Specifications
Attribute | Value |
---|---|
Dispenser Type | Fuel Can |
Capacity | 1L |
Material | PE |