Recently searched

    MAX4162ESA+ Maxim Integrated, Low Power, Op Amp, RRIO, 200kHz, 2.5 → 10 V, 8-Pin SO

    RS Stock No.:
    136-0679
    Mfr. Part No.:
    MAX4162ESA+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Op Amps
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 100)

    kr 27,081

    (exc. VAT)

    kr 33,851

    (inc. VAT)

    UnitsPer unitPer Tube*
    100 +kr 27,081kr 2 708,10
    *price indicative
    RS Stock No.:
    136-0679
    Mfr. Part No.:
    MAX4162ESA+
    Brand:
    Maxim Integrated

    Legislation and Compliance


    Product Details

    High-Voltage Operational Amplifiers, Maxim Integrated


    High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Operational Amplifiers, Maxim Integrated


    Specifications

    AttributeValue
    Amplifier TypeLow Power
    Mounting TypeSurface Mount
    Package TypeSO
    Power Supply TypeDual, Single
    Number of Channels per Chip2
    Pin Count8
    Typical Single Supply Voltage2.5 → 10 V
    Typical Gain Bandwidth Product200kHz
    Typical Dual Supply Voltage±3V
    Typical Slew Rate115V/ms
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    Maximum Input Voltage10 V
    Output Current1 mA
    Offset Voltage±3 (+25 °C) mV, ±4 (-40 → +85 °C) mV
    Typical Voltage Gain120 dB
    Rail to RailRail to Rail Input/Output
    Length5mm
    Height1.5mm
    Width4mm
    Input Voltage Range2.5 → 10 V
    Dimensions5 x 4 x 1.5mm
    Minimum Input Voltage2.5 V
    Typical Input Voltage Noise Density80nV/√Hz
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 100)

    kr 27,081

    (exc. VAT)

    kr 33,851

    (inc. VAT)

    UnitsPer unitPer Tube*
    100 +kr 27,081kr 2 708,10
    *price indicative