Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 5.5 V PDIP

Bulk discount available

Subtotal (1 tube of 50 units)*

Kr.754 45 

(exc. VAT)

Kr.943 05 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 550 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50Kr. 15,089Kr. 754,45
100 - 200Kr. 13,161Kr. 658,05
250 - 450Kr. 12,813Kr. 640,65
500 - 700Kr. 12,483Kr. 624,15
750 +Kr. 12,174Kr. 608,70

*price indicative

RS Stock No.:
145-1194
Mfr. Part No.:
OPA344PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

±1 mV

Input Bias Current

±10 pA

Minimum Operating Temperature

-40°C

Slew Rate

0.8V/μs

Maximum Operating Temperature

85°C

Length

9.81mm

Series

OPA344

Height

4.57mm

Standards/Approvals

No

Width

6.35 mm

Automotive Standard

No

Input Offset Current

±10 pA

CMOS Operational Amplifiers, OPA Series


Related links