LT1014CN#PBF Linear Technology,, Op Amp, 5 V, 14-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 3.3mm
Width 6.48mm
Typical Input Voltage Noise Density 24nV/√Hz
Rail to Rail No
Length 19.56mm
Typical Voltage Gain 120 dB
Dimensions 19.56 x 6.48 x 3.3mm
Available to back order for despatch 10.06.2020
Price Each (In a Tube of 25)
kr 72,665
(exc. VAT)
kr 90,831
(inc. VAT)
Units
Per unit
Per Tube*
25 - 100
kr 72,665
kr 1 816,625
125 - 225
kr 70,803
kr 1 770,075
250 +
kr 69,036
kr 1 725,90
*price indicative
Related Products
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The operational amplifiers have low input offset voltage ...
Description:
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
Autozero technology achieves high precision over time and ...
Description:
Autozero technology achieves high precision over time and temperature, and eliminates low-frequency noise.