AD8014ARZ Analog Devices, Current Feedback, Op Amp, 5 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Feedback Operational Amplifiers

A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Typical Slew Rate 3900V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Rail to Rail No
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 3.5nV/√Hz
Width 4mm
Height 1.5mm
196 In stock for delivery within 1 working days
Price Each (In a Tube of 98)
kr 22,678
(exc. VAT)
kr 28,348
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
kr 22,678
kr 2 222,444
490 - 882
kr 19,73
kr 1 933,54
980 +
kr 17,956
kr 1 759,688
*price indicative
Related Products
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
True single-supply operation. Output swings rail-to-rail. Input voltage ...
Description:
True single-supply operation. Output swings rail-to-rail. Input voltage range extends below ground. Single-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load drive. Capacitive load drive up to 350 pFMinimum output current of ...