AD8017ARZ Analog Devices, Op Amp, 5 V, 9 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Current Operational Amplifiers, Analog Devices

A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 1600V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Rail to Rail No
Typical Input Voltage Noise Density 1.9nV/√Hz
Length 5mm
Available to back order for despatch 09.12.2020
Price Each (In a Tube of 98)
kr 35,36
(exc. VAT)
kr 44,20
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
kr 35,36
kr 3 465,28
490 - 882
kr 30,658
kr 3 004,484
980 +
kr 27,404
kr 2 685,592
*price indicative
Related Products
The OP279 is a dual rail-to-rail, high output ...
Description:
The OP279 is a dual rail-to-rail, high output current, single supply amplifier. It is designed for low voltage applications that require either current or capacitive load drive capability. The OP279 can sink and source currents of ±80 mA (typ) and ...
The AD8638/AD8639 are single and dual wide bandwidth, ...
Description:
The AD8638/AD8639 are single and dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers have very low offset, drift, and bias current. Operation is fully specified from 5 V to 16 V single supply (±2.5 ...
High Speed41 MHz, -3 dB bandwidth125 V/μs slew ...
Description:
High Speed41 MHz, -3 dB bandwidth125 V/μs slew rate80 ns settling time. Input bias current of 20 pA and noisecurrent of 10 fA/√Hz. Fully specified power supplies: ±5 V to ±15VInput voltage noise of 12 nV/√Hz. Low distortion: -76 dB ...
Precision attenuation: G = 0.4, G = 0.8Fully ...
Description:
Precision attenuation: G = 0.4, G = 0.8Fully differential or single-ended input/output. Differential output designed to drive precision ADCs. Drives switched capacitor and Σ-Δ ADCs. Rail-to-rail outputVOCM pin adjusts output common-mode voltage. Robust overvoltage protection up to ±15 V (VS ...