OP77EZ Analog Devices, Precision, Op Amp, 600kHz, 8-Pin CDIP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

OP77/200/400 Precision Op Amps, Analog Devices

The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Through Hole
Package Type CDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 600kHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.3V/µs
Maximum Operating Frequency 1000 kHz
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 10.3nV/√Hz
Width 7.87mm
Dimensions 10.29 x 7.87 x 4.28mm
Length 10.29mm
Rail to Rail No
Height 4.28mm
Typical Voltage Gain 121.6 dB
96 In stock for delivery within 1 working days
Price Each (In a Tube of 48)
kr 118,331
(exc. VAT)
kr 147,914
(inc. VAT)
Units
Per unit
Per Tube*
48 - 192
kr 118,331
kr 5 679,888
240 - 432
kr 106,496
kr 5 111,808
480 +
kr 97,031
kr 4 657,488
*price indicative