AD8627AKSZ-R2 Analog Devices, Precision, Op Amp, RRO, 5MHz, 5 → 26 V, 5-Pin SC-70
250 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 168-4178
- Mfr. Part No.:
- AD8627AKSZ-R2
- Brand:
- Analog Devices
Units | Per unit | Per Reel* |
250 + | kr 34,341 | kr 8 585,25 |
*price indicative |
Single Supply JFET Op Amps, Analog Devices
Attribute | Value |
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 → 26 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Dual Supply Voltage | ±2.5 → ±13V |
Typical Slew Rate | 5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Input Voltage Noise Density | 17.5nV/√Hz |
Length | 2.2mm |
Rail to Rail | Rail to Rail Output |
Height | 1mm |
Width | 1.35mm |
Typical Voltage Gain | 110 dB |
Dimensions | 2.2 x 1.35 x 1mm |