- RS Stock No.:
- 168-6311
- Mfr. Part No.:
- TSV358IDT
- Brand:
- STMicroelectronics
2500 In stock for same day dispatch
Added
Price Each (On a Reel of 2500)
Kr. 6,054
(exc. VAT)
Kr. 7,568
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 6,054 | Kr. 15 135,00 |
*price indicative |
- RS Stock No.:
- 168-6311
- Mfr. Part No.:
- TSV358IDT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSV321, TSV324, TSV358, Low Voltage Rail-to-Rail I/O General Purpose Operational Amplifiers
Low voltage versions of the LM358 and LM324
Power supply operation from 2.5 V to 6 V
Rail-to-Rail input and output
Capable of driving a 32 Ω load resistor
Typical Output current of 80 mA
Power supply operation from 2.5 V to 6 V
Rail-to-Rail input and output
Capable of driving a 32 Ω load resistor
Typical Output current of 80 mA
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1.4MHz |
Typical Slew Rate | 0.6V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 92 dB |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Length | 4.9mm |
Height | 1.25mm |
Typical Input Voltage Noise Density | 27nV/√Hz |