- RS Stock No.:
- 171-6243
- Mfr. Part No.:
- BA82904YF-CE2
- Brand:
- ROHM
- RS Stock No.:
- 171-6243
- Mfr. Part No.:
- BA82904YF-CE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BA82904YF-C integrates two independent Op-Amps and ground sense input amplifier on a single chip. This Op-Amp has some features of high-gain, low power consumption, and can operate from 3V to 36V(single power supply). BA82904YF-C is manufactured for automotive requirements of engine control unit, electric power steering, and so on. Furthermore, it has the advantage of having an integrated EMI filter. it is suitable replacement from conventional products, and the EMI design is simple.
Single or Dual Power Supply Operation
Wide Operating Supply Voltage
Standard Op-Amp Pin-assignments
Common-mode Input Voltage Range includes Ground Level, allowing Direct Ground Sensing
Low Supply Current
High Open Loop Voltage Gain
Internal ESD Protection Circuit
Wide Operating Temperature Range
Integrated EMI filter
Wide Operating Supply Voltage
Standard Op-Amp Pin-assignments
Common-mode Input Voltage Range includes Ground Level, allowing Direct Ground Sensing
Low Supply Current
High Open Loop Voltage Gain
Internal ESD Protection Circuit
Wide Operating Temperature Range
Integrated EMI filter
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Current |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 36 V |
Automotive Standard | AEC-Q100 |
Typical Voltage Gain | 100 V/mV |
Offset Voltage | 9mV |
Output Current | 20 mA, 30 mA |
Minimum Input Voltage | 3 V |
Input Voltage Range | 3 → 36 V |
Width | 4.4mm |
Height | 1.5mm |
Length | 5.35mm |
Input Offset Current | 50nA |
Dimensions | 5.35 x 4.4 x 1.5mm |