- RS Stock No.:
- 178-0541
- Mfr. Part No.:
- LMR341G-GTR
- Brand:
- ROHM
2975 In stock for same day dispatch
Added
Price Each (In a Pack of 25)
Kr. 2,52
(exc. VAT)
Kr. 3,15
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 25 | Kr. 2,52 | Kr. 63,00 |
50 - 75 | Kr. 2,266 | Kr. 56,65 |
100 - 225 | Kr. 2,071 | Kr. 51,775 |
250 - 975 | Kr. 1,889 | Kr. 47,225 |
1000 + | Kr. 1,751 | Kr. 43,775 |
*price indicative |
- RS Stock No.:
- 178-0541
- Mfr. Part No.:
- LMR341G-GTR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
LMR341G is single CMOS Op-Amp with shutdown function, low supply voltage operation and output full swing. There are suitable for battery equipment. MOS-FET input stage provide low input bias current. It is capable to use for sensor applications.
Low operating supply voltage
Input Ground Sense, Output Full Swing
High large signal voltage gain
Low input bias current
Low supply current
Low input offset voltage
Shutdown function
Input Ground Sense, Output Full Swing
High large signal voltage gain
Low input bias current
Low supply current
Low input offset voltage
Shutdown function
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 7 V |
Typical Gain Bandwidth Product | 2MHz |
Output Type | CMOS |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 4.5mV |
Output Current | 32 (Typ. Source) mA, 45 (Typ. Sink) mA |
Typical Voltage Gain | 113 dB |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Input Voltage Range | 2.7 → 5.5 V |
Width | 1.6mm |
Height | 1.1mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Dimensions | 2.9 x 1.6 x 1.1mm |
Input Offset Current | 1pA |
Length | 2.9mm |