- RS Stock No.:
- 178-2372
- Mfr. Part No.:
- NJU7043M
- Brand:
- Nisshinbo Micro Devices
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Tube of 100)
Kr. 19,395
(exc. VAT)
Kr. 24,244
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | Kr. 19,395 | Kr. 1 939,50 |
*price indicative |
- RS Stock No.:
- 178-2372
- Mfr. Part No.:
- NJU7043M
- Brand:
- Nisshinbo Micro Devices
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High Output Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Slew Rate | 0.7V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 90 dB |
Length | 5mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Dimensions | 5 x 5 x 1.6mm |
Height | 1.6mm |
Width | 5mm |
- RS Stock No.:
- 178-2372
- Mfr. Part No.:
- NJU7043M
- Brand:
- Nisshinbo Micro Devices