- RS Stock No.:
- 178-5187
- Mfr. Part No.:
- LM2902D
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 178-5187
- Mfr. Part No.:
- LM2902D
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
LM2902, LM2902W, Low Power, Quad Operational Amplifiers
The LM2902x device contains four independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14
Note
Parts containing 'Y' suffix are automotive qualified to AEC-Q100.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Dual Supply Voltage | ±1.5 to ±15V |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Length | 8.75mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 1.65mm |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.65mm |