MAX4326ESA+ Maxim Integrated, Low Power, Op Amps, RRIO, 5MHz, 2.4 → 6.5 V, 8-Pin SOIC
- RS Stock No.:
- 191-3961
- Mfr. Part No.:
- MAX4326ESA+
- Brand:
- Maxim Integrated
View all Op Amps
Available to back order for despatch when stock is available
Price Each (In a Tube of 100)
kr 21,772
(exc. VAT)
kr 27,215
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | kr 21,772 | kr 2 177,20 |
*price indicative |
- RS Stock No.:
- 191-3961
- Mfr. Part No.:
- MAX4326ESA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.4 → 6.5 V |
Typical Gain Bandwidth Product | 5MHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±1.2 to ±3.25V |
Typical Slew Rate | 2V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 50 (Typ.) (Short Circuit) mA |
Maximum Input Voltage | 6.5 V |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | ±3mV |
Typical Voltage Gain | 85 dB |
Minimum Input Voltage | 2.4 V |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |
Input Voltage Range | 2.4 → 6.5 V |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
Input Offset Current | 20nA |