MAX4203EUA+ Maxim Integrated, Op Amps, 130 (0.1dB Bandwidth) MHz, 530 (-3dB Bandwidth) MHz, 8-Pin μMAX
- RS Stock No.:
- 191-4280
- Mfr. Part No.:
- MAX4203EUA+
- Brand:
- Maxim Integrated
View all Op Amps
Available to back order for despatch when stock is available
Price Each (In a Tube of 50)
kr 41,87
(exc. VAT)
kr 52,34
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | kr 41,87 | kr 2 093,50 |
100 + | kr 35,28 | kr 1 764,00 |
*price indicative |
- RS Stock No.:
- 191-4280
- Mfr. Part No.:
- MAX4203EUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Amplifier Type | High Speed, Low Noise, Low Power |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Dual |
Pin Count | 8 |
Typical Gain Bandwidth Product | 130 (0.1dB Bandwidth) MHz, 530 (-3dB Bandwidth) MHz |
Typical Dual Supply Voltage | ±4 to ±5.5V |
Typical Slew Rate | 4200V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 0.96 V/V |
Maximum Input Voltage | 12 V |
Output Current | ±90 mA |
Offset Voltage | 15mV |
Height | 0.95mm |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Input Voltage Range | 12 V |
Length | 3.1mm |
Typical Input Voltage Noise Density | 2.1nV/√Hz |