MAX4332ESA+ Maxim Integrated, Low Power, Op Amp, RRIO, 3MHz, 2.3 → 6.5 V, 8-Pin SOIC
- RS Stock No.:
- 192-2752
- Mfr. Part No.:
- MAX4332ESA+
- Brand:
- Maxim Integrated
View all Op Amps
100 In stock for delivery within 1 working days
Price Each (In a Tube of 100)
kr 34,533
(exc. VAT)
kr 43,166
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | kr 34,533 | kr 3 453,30 |
*price indicative |
- RS Stock No.:
- 192-2752
- Mfr. Part No.:
- MAX4332ESA+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- US
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.3 → 6.5 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±1.15 to ±3.25V |
Typical Slew Rate | 1.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 90 dB |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 28nV/√Hz |