Recently searched

    MAX4231AYT+T Maxim Integrated, High Current, Op Amp Rail-to-Rail Output, 10MHz 10 MHz, 2.7 → 5.5 V, 6-Pin μDFN

    RS Stock No.:
    192-2820P
    Mfr. Part No.:
    MAX4231AYT+T
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Op Amps
    2500 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied on a Reel) Quantities below 150 on continuous strip

    kr 21,134

    (exc. VAT)

    kr 26,418

    (inc. VAT)

    UnitsPer unit
    10 - 20kr 21,134
    25 - 95kr 19,852
    100 - 245kr 15,894
    250 +kr 13,872
    Packaging Options:
    RS Stock No.:
    192-2820P
    Mfr. Part No.:
    MAX4231AYT+T
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    The MAX4230–MAX4234 single/dual/quad, high-output drive CMOS op amps feature 200mA of peak output current, rail-to-rail input, and output capability from single 2.7V to 5.5V supply. These amplifiers exhibit high slew rate of 10V/μs and a gain-bandwidth product (GBWP) of 10MHz. The MAX4230–MAX4234 can drive typical headset levels (32Ω), as well as bias an RF power amplifier (PA) in wireless handset applications. The MAX4230 comes in a tiny 5-pin SC70 package and the MAX4231, single with shutdown, is offered in a 6-pin SC70 package and in 1.5mm x 1.0mm UCSP™ and thin μDFN packages.


    Optimized for Headsets and High-Current Outputs
    Suitable for High-Bandwidth Applications
    Extends the Battery Life of Portable Applications
    Low-Power Shutdown Mode Reduces Supply Current to < 1μA


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Specifications

    AttributeValue
    Amplifier TypeHigh Current
    Mounting TypeSurface Mount
    Package TypeμDFN
    Power Supply TypeSingle
    Number of Channels per Chip1
    Pin Count6
    Typical Single Supply Voltage2.7 → 5.5 V
    Typical Gain Bandwidth Product10MHz
    Output TypeCMOS, Rail to Rail
    Typical Slew Rate10V/µs
    Maximum Operating Frequency10 MHz
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+125 °C
    Typical Voltage Gain100 dB
    Maximum Input Voltage5.5 V
    Output Current200 mA
    Offset Voltage±8mV
    Rail to RailRail-to-Rail Output
    Minimum Input Voltage2.7 V
    Typical Input Voltage Noise Density15nV/√Hz
    Dimensions1.55 x 1.05 x 0.4mm
    Length1.55mm
    Height0.4mm
    Width1.05mm
    Input Voltage Range2.7 → 5.5 V
    Input Offset Current50pA
    2500 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied on a Reel) Quantities below 150 on continuous strip

    kr 21,134

    (exc. VAT)

    kr 26,418

    (inc. VAT)

    UnitsPer unit
    10 - 20kr 21,134
    25 - 95kr 19,852
    100 - 245kr 15,894
    250 +kr 13,872
    Packaging Options: