- RS Stock No.:
- 212-3259
- Mfr. Part No.:
- MAX40108ANT+T
- Brand:
- Maxim Integrated
- RS Stock No.:
- 212-3259
- Mfr. Part No.:
- MAX40108ANT+T
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated MAX40108 is a low-power, high-precision operational amplifier (op amp) that operates with a power supply voltage as low as 0.9V. Available in a space-saving, 1.22mmx 0.92mm, 6-bump wafer-level package (WLP) with a 0.4mm bump pitch, it is designed for use in portable, consumer, medical, and industrial applications.
Supply Voltage Range: 0.9V to 3.6V
Low 25.5μA Quiescent Current
Very Low 1μV (typ) Input Offset Voltage
Rail-to-Rail Inputs and Outputs
Internal EMI Rejection
168kHz GBW
Low Input Bias Current
Power-Saving Shutdown Mode
Low 25.5μA Quiescent Current
Very Low 1μV (typ) Input Offset Voltage
Rail-to-Rail Inputs and Outputs
Internal EMI Rejection
168kHz GBW
Low Input Bias Current
Power-Saving Shutdown Mode
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Through Hole |
Package Type | TDFN, WLP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.5 V |
Typical Gain Bandwidth Product | 168kHz |
Maximum Operating Frequency | 0.168 MHz |