- RS Stock No.:
- 709-1612
- Mfr. Part No.:
- AD8000YCPZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-1612
- Mfr. Part No.:
- AD8000YCPZ-R2
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 2700V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Width | 3mm |
Dimensions | 3 x 3 x 0.84mm |
Typical Input Voltage Noise Density | 1.6nV/√Hz |
Height | 0.84mm |
Length | 3mm |
- RS Stock No.:
- 709-1612
- Mfr. Part No.:
- AD8000YCPZ-R2
- Brand:
- Analog Devices