MPN

LT1362CS#PBF Analog Devices, Op Amp, 50MHz, 16-Pin SOIC


168 In stock for delivery within 1 working days
Add to Basket

Price Each

kr 137,41

(exc. VAT)

kr 171,76

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
779-9224
Mfr. Part No.:
LT1362CS#PBF
Brand:
Analog Devices
COO (Country of Origin):
MY
UnitsPer unit
1 - 9kr 137,41
10 - 24kr 130,46
25 +kr 91,32

High Speed Op Amps, Linear Technology



AttributeValue
Amplifier TypeHigh Speed, Low Noise
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeDual
Number of Channels per Chip4
Pin Count16
Typical Gain Bandwidth Product50MHz
Typical Dual Supply Voltage±2.5 → ±15V
Typical Slew Rate800V/µs
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Typical Voltage Gain79 dB
Width3.988mm
Height1.498mm
Dimensions10.008 x 3.988 x 1.498mm
Rail to RailNo
Typical Input Voltage Noise Density9nV/√Hz
Length10.01mm