- RS Stock No.:
- 795-8653
- Mfr. Part No.:
- TSV624IPT
- Brand:
- STMicroelectronics
Available to back order for despatch 06.12.2024
Added
Price Each (On a Tape of 5)
Kr. 17,776
(exc. VAT)
Kr. 22,22
(inc. VAT)
Units | Per unit | Per Tape* |
5 - 20 | Kr. 17,776 | Kr. 88,88 |
25 - 45 | Kr. 16,754 | Kr. 83,77 |
50 - 120 | Kr. 15,82 | Kr. 79,10 |
125 - 245 | Kr. 14,932 | Kr. 74,66 |
250 + | Kr. 14,198 | Kr. 70,99 |
*price indicative |
- RS Stock No.:
- 795-8653
- Mfr. Part No.:
- TSV624IPT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSV62x, TSV62xA, Micro-Power CMOS Operational Amplifiers
Rail-to-Rail input and output
Low power consumption: 29 μA typical
Shutdown mode: 5 nA typical
Low input offset voltage: 800 μV max. (A version)
Gain bandwidth product: 420 kHz
Power supply operation from 1.5 V to 5.5 V
Low power consumption: 29 μA typical
Shutdown mode: 5 nA typical
Low input offset voltage: 800 μV max. (A version)
Gain bandwidth product: 420 kHz
Power supply operation from 1.5 V to 5.5 V
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 420kHz |
Typical Slew Rate | 0.19V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 98 dB |
Dimensions | 5.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Length | 5.1mm |
Typical Input Voltage Noise Density | 77nV/√Hz |
Height | 1.05mm |